0528851274 | ||
---|---|---|
DigiKey Part Number | WM3796TR-ND - Tape & Reel (TR) WM3796CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0528851274 | |
Description | CONN RCPT 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0528851274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥61.20100 | ¥612.01 |
100 | ¥50.49320 | ¥5,049.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.92481 | ¥41,924.81 |
2,000 | ¥40.70072 | ¥81,401.44 |