



0527451297 | |
|---|---|
DigiKey Part Number | WM6767TR-ND - Tape & Reel (TR) WM6767CT-ND - Cut Tape (CT) WM6767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451297 |
Description | CONN TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451297 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.68500 | ¥106.85 |
| 25 | ¥10.01680 | ¥250.42 |
| 50 | ¥9.53860 | ¥476.93 |
| 100 | ¥9.08290 | ¥908.29 |
| 250 | ¥8.51348 | ¥2,128.37 |
| 500 | ¥8.10708 | ¥4,053.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.61122 | ¥8,611.22 |
| 2,000 | ¥8.20032 | ¥16,400.64 |
| 3,000 | ¥7.96919 | ¥23,907.57 |
| 5,000 | ¥7.68733 | ¥38,436.65 |
| 7,000 | ¥7.50717 | ¥52,550.19 |
| 10,000 | ¥7.32079 | ¥73,207.90 |














