
0525594072 | |
|---|---|
DigiKey Part Number | 900-0525594072TR-ND - Tape & Reel (TR) 900-0525594072CT-ND - Cut Tape (CT) 900-0525594072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525594072 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525594072 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥26.61200 | ¥266.12 |
| 25 | ¥24.94800 | ¥623.70 |
| 50 | ¥23.75560 | ¥1,187.78 |
| 100 | ¥22.62020 | ¥2,262.02 |
| 250 | ¥21.20364 | ¥5,300.91 |
| 500 | ¥20.52452 | ¥10,262.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.61311 | ¥19,613.11 |
| 2,000 | ¥18.67780 | ¥37,355.60 |
| 3,000 | ¥18.15154 | ¥54,454.62 |















