0525592152 | |
---|---|
DigiKey Part Number | WM8945TR-ND - Tape & Reel (TR) WM8945CT-ND - Cut Tape (CT) WM8945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592152 |
Description | CONN FFC VERT 21POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥21.57400 | ¥215.74 |
100 | ¥17.15840 | ¥1,715.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.21670 | ¥14,216.70 |
2,000 | ¥13.72648 | ¥27,452.96 |
3,000 | ¥13.23626 | ¥39,708.78 |
5,000 | ¥12.74601 | ¥63,730.05 |