0524653271 | |
---|---|
DigiKey Part Number | 900-0524653271TR-ND - Tape & Reel (TR) 900-0524653271CT-ND - Cut Tape (CT) 900-0524653271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524653271 |
Description | CONN RCPT 32POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524653271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.17800 | ¥251.78 |
100 | ¥20.02670 | ¥2,002.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥12.37414 | ¥74,244.84 |