0524652271 | ||
---|---|---|
DigiKey Part Number | 900-0524652271TR-ND - Tape & Reel (TR) 900-0524652271CT-ND - Cut Tape (CT) 900-0524652271DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0524652271 | |
Description | CONN RCPT 22POS SMD TIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 0524652271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥16.72200 | ¥167.22 |
100 | ¥13.81300 | ¥1,381.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.90489 | ¥10,904.89 |
2,000 | ¥10.54142 | ¥21,082.84 |
3,000 | ¥10.17792 | ¥30,533.76 |
5,000 | ¥9.66902 | ¥48,345.10 |