
0524352272 | |
|---|---|
DigiKey Part Number | 900-0524352272TR-ND - Tape & Reel (TR) 900-0524352272CT-ND - Cut Tape (CT) 900-0524352272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352272 |
Description | CONN FFC FPC TOP 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352272 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352233 | Molex | 4,254 | WM23366CT-ND | ¥16.87000 | Direct |
| 0524352271 | Molex | 4,172 | WM6753CT-ND | ¥19.77000 | Direct |
| 2-1734839-2 | TE Connectivity AMP Connectors | 267 | A101340CT-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.86000 | ¥128.60 |
| 25 | ¥12.05120 | ¥301.28 |
| 50 | ¥11.47380 | ¥573.69 |
| 100 | ¥10.92550 | ¥1,092.55 |
| 250 | ¥10.24124 | ¥2,560.31 |
| 500 | ¥9.75232 | ¥4,876.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.07525 | ¥10,075.25 |
| 2,000 | ¥9.59456 | ¥19,189.12 |
| 3,000 | ¥9.32415 | ¥27,972.45 |
| 5,000 | ¥8.99440 | ¥44,972.00 |
| 7,000 | ¥8.78360 | ¥61,485.20 |




