


0152660239 | |
|---|---|
DigiKey Part Number | WM11476-ND |
Manufacturer | |
Manufacturer Product Number | 0152660239 |
Description | CABLE FFC/FPC 22POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660239 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.46000 | ¥38.46 |
| 10 | ¥32.69100 | ¥326.91 |
| 25 | ¥30.63880 | ¥765.97 |
| 50 | ¥29.17660 | ¥1,458.83 |
| 100 | ¥27.78220 | ¥2,778.22 |
| 250 | ¥26.04256 | ¥6,510.64 |
| 500 | ¥24.79990 | ¥12,399.95 |
| 1,000 | ¥23.61712 | ¥23,617.12 |
| 3,000 | ¥21.85735 | ¥65,572.05 |











