



0525592234 | |
|---|---|
DigiKey Part Number | WM14342TR-ND - Tape & Reel (TR) WM14342CT-ND - Cut Tape (CT) WM14342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592234 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592234 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.154" (3.90mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525592270 | Molex | 4,396 | 900-0525592270CT-ND | ¥19.10000 | MFR Recommended |
| F31W-1A7A1-11022 | Amphenol CS (FCI) | 0 | 609-F31W-1A7A1-11022TR-ND | ¥4.64729 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥17.38400 | ¥173.84 |
| 25 | ¥16.29520 | ¥407.38 |
| 50 | ¥15.51620 | ¥775.81 |
| 100 | ¥14.77430 | ¥1,477.43 |
| 250 | ¥13.84928 | ¥3,462.32 |
| 500 | ¥13.18800 | ¥6,594.00 |




