Direct

0522070785 | |
|---|---|
DigiKey Part Number | 900-0522070785TR-ND - Tape & Reel (TR) 900-0522070785CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522070785 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070785 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070760 | Molex | 3,924 | WM3818CT-ND | ¥8.77000 | Direct |
| 84953-7 | TE Connectivity AMP Connectors | 3,802 | A101401CT-ND | ¥9.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.56800 | ¥85.68 |
| 25 | ¥8.02840 | ¥200.71 |
| 50 | ¥7.64320 | ¥382.16 |
| 100 | ¥7.27840 | ¥727.84 |
| 250 | ¥6.82176 | ¥1,705.44 |
| 500 | ¥6.49608 | ¥3,248.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.71077 | ¥6,710.77 |
| 2,000 | ¥6.39048 | ¥12,780.96 |
| 3,000 | ¥6.21033 | ¥18,630.99 |
| 5,000 | ¥5.99060 | ¥29,953.00 |
| 7,000 | ¥5.85022 | ¥40,951.54 |
| 10,000 | ¥5.70497 | ¥57,049.70 |







