



0522070760 | |
|---|---|
DigiKey Part Number | WM3818TR-ND - Tape & Reel (TR) WM3818CT-ND - Cut Tape (CT) WM3818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070760 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070760 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF1-07-02-TM-WT | Samtec Inc. | 0 | 612-ZF1-07-02-TM-WT-ND | ¥15.32317 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.97274 | ¥5,972.74 |
| 2,000 | ¥5.68769 | ¥11,375.38 |
| 3,000 | ¥5.52731 | ¥16,581.93 |
| 5,000 | ¥5.33175 | ¥26,658.75 |
| 7,000 | ¥5.20677 | ¥36,447.39 |
| 10,000 | ¥5.07751 | ¥50,775.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.27000 | ¥82.70 |
| 25 | ¥7.75040 | ¥193.76 |
| 50 | ¥7.38000 | ¥369.00 |
| 100 | ¥7.02760 | ¥702.76 |
| 250 | ¥6.58668 | ¥1,646.67 |
| 500 | ¥6.27210 | ¥3,136.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.41800 | ¥74.18 |
| 25 | ¥6.95000 | ¥173.75 |
| 50 | ¥6.61740 | ¥330.87 |
| 100 | ¥6.29990 | ¥629.99 |
| 250 | ¥5.90528 | ¥1,476.32 |
| 500 | ¥5.62326 | ¥2,811.63 |







