0521470210 | ||
---|---|---|
DigiKey Part Number | 0521470210-ND | |
Manufacturer | ||
Manufacturer Product Number | 0521470210 | |
Description | CONN IDC POKE-IN 2POS 26AWG PCB | |
Customer Reference | ||
Detailed Description | 2 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 0521470210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 2 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | Poke-In | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |