



0521170241 | |
|---|---|
DigiKey Part Number | WM9198-ND |
Manufacturer | |
Manufacturer Product Number | 0521170241 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521170241 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.77000 | ¥26.77 |
| 10 | ¥22.76200 | ¥227.62 |
| 25 | ¥21.33480 | ¥533.37 |
| 50 | ¥20.31460 | ¥1,015.73 |
| 100 | ¥19.34360 | ¥1,934.36 |
| 250 | ¥18.13180 | ¥4,532.95 |
| 900 | ¥16.56520 | ¥14,908.68 |
| 1,800 | ¥15.77511 | ¥28,395.20 |
| 2,700 | ¥15.33056 | ¥41,392.51 |













