2 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
0521170240
0521170240

0521170240

DigiKey Part Number
WM4569-ND
Manufacturer
Manufacturer Product Number
0521170240
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0521170240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Tray
Color
White
Part Status
Active
Features
Waterproof (Mated, IP67)
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,800
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.77000¥26.77
10¥22.75400¥227.54
100¥19.33920¥1,933.92
900¥16.56170¥14,905.53
1,800¥15.77171¥28,389.08
5,400¥14.59664¥78,821.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.