Parametric Equivalent
Parametric Equivalent

0521160243 | |
|---|---|
DigiKey Part Number | WM4564-ND |
Manufacturer | |
Manufacturer Product Number | 0521160243 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521160243 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color White |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0521160240 | Molex | 1,788 | WM4562-ND | ¥24.06000 | Parametric Equivalent |
| 0521160241 | Molex | 7,208 | WM4577-ND | ¥24.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,600 | ¥12.13053 | ¥43,669.91 |
















