13 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
0510211300
0510211300

0510211300

DigiKey Part Number
WM17000-ND
Manufacturer
Manufacturer Product Number
0510211300
Description
CONN RCPT HSG 13POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0510211300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.17600¥31.76
25¥2.97400¥74.35
50¥2.83160¥141.58
100¥2.69680¥269.68
250¥2.52764¥631.91
500¥2.40674¥1,203.37
1,000¥2.29178¥2,291.78
2,500¥2.14825¥5,370.62
Manufacturers Standard Package