0503948051-12-V6-D | |
---|---|
DigiKey Part Number | 0503948051-12-V6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-12-V6-D |
Description | 12" PRE-CRIMP 3049 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.59700 | ¥95.97 |
100 | ¥7.99640 | ¥799.64 |
1,000 | ¥6.39746 | ¥6,397.46 |
2,500 | ¥5.79765 | ¥14,494.12 |
5,000 | ¥5.59774 | ¥27,988.70 |