0503948051-12-S6 | |
---|---|
DigiKey Part Number | 0503948051-12-S6-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-12-S6 |
Description | 12" PRE-CRIMP 3049 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.41200 | ¥64.12 |
100 | ¥5.34430 | ¥534.43 |
1,000 | ¥4.27576 | ¥4,275.76 |
2,500 | ¥3.87488 | ¥9,687.20 |
5,000 | ¥3.74126 | ¥18,706.30 |