0502128000-02-L6 | ||
---|---|---|
DigiKey Part Number | 0502128000-02-L6-ND | |
Manufacturer | ||
Manufacturer Product Number | 0502128000-02-L6 | |
Description | 2" PRE-CRIMP 3049 BL001 BLUE | |
Customer Reference | ||
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0502128000-02-L6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.63800 | ¥46.38 |
100 | ¥3.60640 | ¥360.64 |
1,000 | ¥2.83329 | ¥2,833.29 |
2,500 | ¥2.57573 | ¥6,439.32 |
5,000 | ¥2.48988 | ¥12,449.40 |