



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.23100 | ¥62.31 |
| 30 | ¥5.47900 | ¥164.37 |
| 50 | ¥5.17660 | ¥258.83 |
| 100 | ¥4.80680 | ¥480.68 |
| 250 | ¥4.38332 | ¥1,095.83 |
| 500 | ¥4.10650 | ¥2,053.25 |
| 1,000 | ¥3.86226 | ¥3,862.26 |
| 2,500 | ¥3.58343 | ¥8,958.57 |
| 5,000 | ¥3.40151 | ¥17,007.55 |











