



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.57100 | ¥65.71 |
| 30 | ¥5.77767 | ¥173.33 |
| 50 | ¥5.46120 | ¥273.06 |
| 100 | ¥5.07270 | ¥507.27 |
| 250 | ¥4.62792 | ¥1,156.98 |
| 500 | ¥4.33712 | ¥2,168.56 |
| 1,000 | ¥4.08071 | ¥4,080.71 |
| 2,500 | ¥3.78795 | ¥9,469.88 |
| 5,000 | ¥3.59697 | ¥17,984.85 |











