Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-04-B8-D

DigiKey Part Number
0500588000-04-B8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-04-B8-D
Description
4" PRE-CRIMP 1852 BLACK
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.73000¥57.30
30¥5.29700¥158.91
50¥5.11020¥255.51
100¥4.86500¥486.50
250¥4.56024¥1,140.06
500¥4.34248¥2,171.24
1,000¥4.13505¥4,135.05
2,500¥3.87608¥9,690.20
5,000¥3.69113¥18,455.65
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: ¥6.23100
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: ¥6.23100
4" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: ¥6.23100
4" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: ¥6.27600
4" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: ¥5.73000
Alternate Length
2" PRE-CRIMP 1852 BLACK
In-Stock: 440
Unit Price: ¥5.39900
3" PRE-CRIMP 1852 BLACK
In-Stock: 260
Unit Price: ¥6.06100
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: ¥6.40100
6" PRE-CRIMP 1852 BLACK
In-Stock: 168
Unit Price: ¥6.05200
8" PRE-CRIMP 1852 BLACK
In-Stock: 520
Unit Price: ¥6.69700
Assembly Component