
0475901001 | |
|---|---|
DigiKey Part Number | WM14336TR-ND - Tape & Reel (TR) WM14336CT-ND - Cut Tape (CT) WM14336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475901001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475901001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Gray |
Termination Solder | Base Product Number |
Features Pick and Place, Solder Retention |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.46800 | ¥74.68 |
| 25 | ¥6.99640 | ¥174.91 |
| 50 | ¥6.66240 | ¥333.12 |
| 100 | ¥6.34310 | ¥634.31 |
| 250 | ¥5.94580 | ¥1,486.45 |
| 500 | ¥5.66164 | ¥2,830.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.34407 | ¥8,016.11 |
| 3,000 | ¥5.08902 | ¥15,267.06 |
| 4,500 | ¥4.94560 | ¥22,255.20 |
| 7,500 | ¥4.77064 | ¥35,779.80 |
| 10,500 | ¥4.65883 | ¥48,917.72 |
| 15,000 | ¥4.54317 | ¥68,147.55 |







