




0469920240 | |
|---|---|
DigiKey Part Number | 900-0469920240-ND |
Manufacturer | |
Manufacturer Product Number | 0469920240 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0469920240 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Blue |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.10000 | ¥51.00 |
| 25 | ¥4.77640 | ¥119.41 |
| 50 | ¥4.54900 | ¥227.45 |
| 100 | ¥4.33030 | ¥433.03 |
| 250 | ¥4.05908 | ¥1,014.77 |
| 500 | ¥3.86504 | ¥1,932.52 |
| 1,000 | ¥3.68045 | ¥3,680.45 |
| 2,500 | ¥3.44993 | ¥8,624.83 |










