


0469920230 | |
|---|---|
DigiKey Part Number | 23-0469920230-ND |
Manufacturer | |
Manufacturer Product Number | 0469920230 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0469920230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.58000 | ¥6.58 |
| 10 | ¥5.55100 | ¥55.51 |
| 25 | ¥5.20520 | ¥130.13 |
| 50 | ¥4.95600 | ¥247.80 |
| 100 | ¥4.71930 | ¥471.93 |
| 250 | ¥4.42324 | ¥1,105.81 |
| 500 | ¥4.21176 | ¥2,105.88 |
| 1,000 | ¥4.01060 | ¥4,010.60 |
| 2,500 | ¥3.75947 | ¥9,398.67 |











