0467652021 | ||
---|---|---|
DigiKey Part Number | 0467652021-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0467652021 | |
Description | CONN RCP MICRO HDMI 19POS SMD RA | |
Customer Reference | ||
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |