0461121203 | ||
---|---|---|
DigiKey Part Number | 0461121203-ND | |
Manufacturer | ||
Manufacturer Product Number | 0461121203 | |
Description | CONN RCPT LPHPOWER 12POS PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower | |
Datasheet | Datasheet | |
EDA/CAD Models | 0461121203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 12 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥100.24686 | ¥36,088.87 |