0459110015 | ||
---|---|---|
DigiKey Part Number | 0459110015-ND | |
Manufacturer | ||
Manufacturer Product Number | 0459110015 | |
Description | CONN EDGE DUAL FML 18POS 0.508 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18 (16 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 0459110015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 2; 8; 8 | |
Number of Positions | 18 (16 + 2 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
680 | ¥82.97984 | ¥56,426.29 |