



0459110001 | |
|---|---|
DigiKey Part Number | WM13991-ND |
Manufacturer | |
Manufacturer Product Number | 0459110001 |
Description | CONN EDGE DUAL FML 10POS 0.508 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0459110001 Models |
Category | Pitch 0.508" (12.90mm) |
Manufacturer Molex | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 2; 8 | Color Black |
Number of Positions 10 (8 + 2 Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.99000 | ¥88.99 |
| 10 | ¥75.59600 | ¥755.96 |
| 25 | ¥70.86080 | ¥1,771.52 |
| 50 | ¥67.47660 | ¥3,373.83 |
| 100 | ¥64.25620 | ¥6,425.62 |
| 250 | ¥60.23536 | ¥15,058.84 |
| 935 | ¥54.88712 | ¥51,319.46 |











