Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.98800 | ¥79.88 |
100 | ¥6.65700 | ¥665.70 |
1,000 | ¥5.32549 | ¥5,325.49 |
2,500 | ¥4.82624 | ¥12,065.60 |
5,000 | ¥4.65981 | ¥23,299.05 |