Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.84500 | ¥58.45 |
100 | ¥4.86980 | ¥486.98 |
1,000 | ¥3.89550 | ¥3,895.50 |
2,500 | ¥3.53032 | ¥8,825.80 |
5,000 | ¥3.40857 | ¥17,042.85 |