Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.40000 | ¥94.00 |
100 | ¥7.83340 | ¥783.34 |
1,000 | ¥6.26644 | ¥6,266.44 |
2,500 | ¥5.67900 | ¥14,197.50 |
5,000 | ¥5.48317 | ¥27,415.85 |