




0447690402 | |
|---|---|
DigiKey Part Number | 23-0447690402-ND |
Manufacturer | |
Manufacturer Product Number | 0447690402 |
Description | CONN RCPT 4POS 0.118 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0447690402 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 16.86mm |
Number of Positions | Features Blind Mating, Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Applications General Purpose, Telecommunications |
Row Spacing - Mating 0.118" (3.00mm) | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.85000 | ¥31.85 |
| 10 | ¥27.05200 | ¥270.52 |
| 100 | ¥22.99360 | ¥2,299.36 |
| 500 | ¥20.52542 | ¥10,262.71 |
| 1,000 | ¥19.54611 | ¥19,546.11 |
| 5,000 | ¥17.45002 | ¥87,250.10 |










