4 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0447690403

DigiKey Part Number
0447690403-ND
Manufacturer
Manufacturer Product Number
0447690403
Description
CONN RCPT 4POS 0.118 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0447690403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.535" (13.60mm)
Packaging
Tray
Contact Length - Post
0.134" (3.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
16.86mm
Number of Positions
Features
Blind Mating, Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
5A
Pitch - Mating
Voltage Rating
250VAC
Number of Rows
2
Applications
General Purpose, Telecommunications
Row Spacing - Mating
0.118" (3.00mm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,430¥23.59940¥57,346.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.