




0447640401 | |
|---|---|
DigiKey Part Number | 23-0447640401-ND |
Manufacturer | |
Manufacturer Product Number | 0447640401 |
Description | CONN RCPT 4POS 0.118 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0447640401 Models |
Category | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.402" (10.20mm) |
Packaging Tray | Contact Length - Post 0.155" (3.94mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Blind Mating, Board Guide |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.118" (3.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.20000 | ¥27.20 |
| 10 | ¥23.14300 | ¥231.43 |
| 100 | ¥19.66750 | ¥1,966.75 |
| 500 | ¥17.55574 | ¥8,777.87 |
| 1,000 | ¥16.71814 | ¥16,718.14 |
| 5,000 | ¥14.92519 | ¥74,625.95 |









