




0436500321 | |
|---|---|
DigiKey Part Number | WM14311TR-ND - Tape & Reel (TR) WM14311CT-ND - Cut Tape (CT) WM14311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500321 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500321 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥18.26800 | ¥182.68 |
| 100 | ¥15.52770 | ¥1,552.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥16.04130 | ¥3,208.26 |
| 400 | ¥15.27550 | ¥6,110.20 |
| 600 | ¥14.84492 | ¥8,906.95 |
| 1,000 | ¥14.31950 | ¥14,319.50 |
| 1,400 | ¥13.98379 | ¥19,577.31 |
| 2,000 | ¥13.63652 | ¥27,273.04 |











