0430310003-05-S2 | ||
---|---|---|
DigiKey Part Number | 0430310003-05-S2-ND | |
Manufacturer | ||
Manufacturer Product Number | 0430310003-05-S2 | |
Description | 5" PRE-CRIMP A2016S SLATE | |
Customer Reference | ||
Detailed Description | Slate 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.10900 | ¥71.09 |
100 | ¥5.92220 | ¥592.22 |
1,000 | ¥4.73770 | ¥4,737.70 |
2,500 | ¥4.29352 | ¥10,733.80 |
5,000 | ¥4.14546 | ¥20,727.30 |