0430310002-04-N0 | |
---|---|
DigiKey Part Number | 0430310002-04-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-N0 |
Description | 4" PRE-CRIMP A2040N BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.40830 | ¥540.83 |
1,000 | ¥4.32682 | ¥4,326.82 |
2,500 | ¥3.92118 | ¥9,802.95 |
5,000 | ¥3.78595 | ¥18,929.75 |