0430310001-12-S4 | |
---|---|
DigiKey Part Number | 0430310001-12-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-S4 |
Description | 12" PRE-CRIMP A2015S SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.47900 | ¥74.79 |
100 | ¥6.23420 | ¥623.42 |
1,000 | ¥4.98718 | ¥4,987.18 |
2,500 | ¥4.51964 | ¥11,299.10 |
5,000 | ¥4.36381 | ¥21,819.05 |