0430300002-12-V0 | |
---|---|
DigiKey Part Number | 0430300002-12-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-V0 |
Description | 12" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.39000 | ¥83.90 |
100 | ¥6.99440 | ¥699.44 |
1,000 | ¥5.59516 | ¥5,595.16 |
2,500 | ¥5.07065 | ¥12,676.62 |
5,000 | ¥4.89579 | ¥24,478.95 |