0430300001-12-A4-D | |
---|---|
DigiKey Part Number | 0430300001-12-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-A4-D |
Description | 12" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.55100 | ¥115.51 |
100 | ¥9.54420 | ¥954.42 |
1,000 | ¥7.53479 | ¥7,534.79 |
2,500 | ¥7.03249 | ¥17,581.22 |
5,000 | ¥6.68087 | ¥33,404.35 |