0430300001-02-V4 | |
---|---|
DigiKey Part Number | 0430300001-02-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-02-V4 |
Description | 2" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.38600 | ¥53.86 |
100 | ¥4.48750 | ¥448.75 |
1,000 | ¥3.59026 | ¥3,590.26 |
2,500 | ¥3.25364 | ¥8,134.10 |
5,000 | ¥3.14144 | ¥15,707.20 |