0395430008 | ||
---|---|---|
DigiKey Part Number | WM23222-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395430008 | |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395430008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥14.23500 | ¥142.35 |
25 | ¥13.19720 | ¥329.93 |
50 | ¥11.86420 | ¥593.21 |
100 | ¥11.57520 | ¥1,157.52 |
320 | ¥10.12853 | ¥3,241.13 |
640 | ¥9.26027 | ¥5,926.57 |
1,280 | ¥8.39213 | ¥10,741.93 |
5,120 | ¥7.37929 | ¥37,781.96 |