0395378910 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 56
Unit Price: ¥124.30000
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥73.30444
Datasheet

Similar


Weidmüller
In Stock: 12
Unit Price: ¥31.01000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 201
Unit Price: ¥74.93000
Datasheet
Image for 0395378910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395378910

DigiKey Part Number
0395378910-ND
Manufacturer
Manufacturer Product Number
0395378910
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped, Retention Latches (Wire Side)
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Torque - Screw
0.34 Nm (3.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1948080000Weidmüller56281-6003-ND¥124.30000Similar
1948320000Weidmüller0281-2609-ND¥73.30444Similar
1949100000Weidmüller124381-1949100000-ND¥31.01000Similar
FXPT10200Amphenol PCD Shenzhen201APC1143-ND¥74.93000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
432¥49.58935¥21,422.60