Similar
Similar
Similar

0395350010 | |
|---|---|
DigiKey Part Number | 0395350010-ND |
Manufacturer | |
Manufacturer Product Number | 0395350010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395350010 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796867-0 | TE Connectivity AMP Connectors | 0 | A98312-ND | ¥50.80198 | Similar |
| 1809348 | Phoenix Contact | 0 | 277-2627-ND | ¥31.29360 | Similar |
| TBP01R2-508-10BE | Same Sky (Formerly CUI Devices) | 514 | 102-6430-ND | ¥9.18000 | Similar |
| TBP01R2W-508-10BE | Same Sky (Formerly CUI Devices) | 695 | 102-6464-ND | ¥13.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,440 | ¥16.02174 | ¥23,071.31 |









