



0395355010 | |
|---|---|
DigiKey Part Number | WM26037-ND |
Manufacturer | |
Manufacturer Product Number | 0395355010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355010 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥53.79600 | ¥537.96 |
| 25 | ¥47.45640 | ¥1,186.41 |
| 50 | ¥43.59620 | ¥2,179.81 |
| 240 | ¥37.36729 | ¥8,968.15 |
| 480 | ¥35.49706 | ¥17,038.59 |
| 720 | ¥34.59696 | ¥24,909.81 |
| 1,200 | ¥33.63559 | ¥40,362.71 |





