Similar
Similar
Similar
Similar

0395350502 | |
|---|---|
DigiKey Part Number | 0395350502-ND |
Manufacturer | |
Manufacturer Product Number | 0395350502 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395350502 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775922001 | Weidmüller | 0 | 281-1620-ND | ¥5.96000 | Similar |
| 1776364001 | Weidmüller | 99 | 281-6826-1-ND | ¥38.21000 | Similar |
| TBP01R2-508-02BE | Same Sky (Formerly CUI Devices) | 2,698 | 102-6422-ND | ¥2.23000 | Similar |
| TBP01R2W-508-02BE | Same Sky (Formerly CUI Devices) | 800 | 102-6458-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,480 | ¥3.13800 | ¥20,334.24 |










