



0395378002 | |
|---|---|
DigiKey Part Number | WM26062-ND |
Manufacturer | |
Manufacturer Product Number | 0395378002 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.50400 | ¥125.04 |
| 25 | ¥10.89640 | ¥272.41 |
| 50 | ¥9.86580 | ¥493.29 |
| 100 | ¥8.99420 | ¥899.42 |
| 250 | ¥8.07260 | ¥2,018.15 |
| 720 | ¥7.28817 | ¥5,247.48 |
| 1,440 | ¥6.90564 | ¥9,944.12 |
| 5,040 | ¥6.41276 | ¥32,320.31 |







