


TBP01R2-508-02BE | |
|---|---|
DigiKey Part Number | 102-6422-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-02BE |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-02BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.53160 | ¥38.29 |
| 50 | ¥1.37940 | ¥68.97 |
| 100 | ¥1.24220 | ¥124.22 |
| 400 | ¥1.01865 | ¥407.46 |
| 800 | ¥0.93296 | ¥746.37 |
| 1,200 | ¥0.89013 | ¥1,068.16 |
| 5,200 | ¥0.77371 | ¥4,023.29 |











