0395345214 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥470.90370
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥517.48247
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥488.30667
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥517.48247
Datasheet
Image for 0395345214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395345214

DigiKey Part Number
0395345214-ND
Manufacturer
Manufacturer Product Number
0395345214
Description
TERM BLOCK PLUG 14POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395345214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJ1451520000GAmphenol Anytek0TJ1451520000G-ND¥470.90370Similar
TJ1451570000GAmphenol Anytek0TJ1451570000G-ND¥517.48247Similar
TJ1471520000GAmphenol Anytek0TJ1471520000G-ND¥488.30667Similar
TJ1471570000GAmphenol Anytek0TJ1471570000G-ND¥517.48247Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
702¥53.04885¥37,240.29